Part Details for CM05ED360GO3 by Cornell Dubilier Electronics Inc
Overview of CM05ED360GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05ED360GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3774
|
Newark | Capacitor, mica,36Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,-20,100Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05ED360GO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $4.5300 | Buy Now |
DISTI #
CM05ED360GO3-ND
|
DigiKey | CAP MICA 36PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$2.4159 / $4.6500 | Buy Now |
DISTI #
598-CM05ED360GO3
|
Mouser Electronics | Mica Capacitors 36pF 500V 2% RoHS: Not Compliant | 0 |
|
$3.0500 / $4.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $5.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 36pf, 500V, .5+pf, 2±% | 12 |
|
$2.7179 / $5.4357 | Buy Now |
DISTI #
CM05ED360GO3
|
TTI | Mica Capacitors 36pF 500V 2% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.4200 / $2.9900 | Buy Now |
Part Details for CM05ED360GO3
CM05ED360GO3 CAD Models
CM05ED360GO3 Part Data Attributes:
|
CM05ED360GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05ED360GO3
Cornell Dubilier Electronics Inc
CAP MICA 36PF 500V RADIAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 0.000036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.14 mm | |
Length | 11.43 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4517 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Width | 4.32 mm |