Part Details for CM05ED300JO3 by Cornell Dubilier Electronics Inc
Overview of CM05ED300JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05ED300JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3771
|
Newark | Silver Mica Capacitor 30Pf, 500V, 5%, Radial, Capacitance:30Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CM05ED300JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.5600 | Buy Now |
DISTI #
CM05ED300JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2977 | Buy Now |
DISTI #
598-CM05ED300JO3
|
Mouser Electronics | Mica Capacitors 30pF 500V 5% RoHS: Not Compliant | 0 |
|
$3.2900 / $4.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.8500 | Buy Now |
|
Bristol Electronics | 339 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 119 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | Capacitor, Mica, 30pf, 500V, .5+pf, 5±% | 299 |
|
$2.9250 / $7.3125 | Buy Now |
|
Quest Components | Capacitor, Mica, 30pf, 500V, .5+pf, 5±% | 168 |
|
$4.5094 / $7.3125 | Buy Now |
|
Quest Components | Capacitor, Mica, 30pf, 500V, .5+pf, 5±% | 95 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
CM05ED300JO3
|
TTI | Mica Capacitors 30pF 500V 5% Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.2500 | Buy Now |
Part Details for CM05ED300JO3
CM05ED300JO3 CAD Models
CM05ED300JO3 Part Data Attributes
|
CM05ED300JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05ED300JO3
Cornell Dubilier Electronics Inc
Cap,Mica,30pF,500VDC,5% -Tol,5% +Tol,-20,100ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.00003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.14 mm | |
Length | 11.43 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4517 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Width | 4.32 mm |
Alternate Parts for CM05ED300JO3
This table gives cross-reference parts and alternative options found for CM05ED300JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05ED300JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD17ED300JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount, 4517, RADIAL LEADED | Cornell Dubilier Electronics Inc | CM05ED300JO3 vs CD17ED300JO3 |
DM15ED300JO3LF | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517, | Arco Electronics | CM05ED300JO3 vs DM15ED300JO3LF |
DM15ED300JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517, | Arco Electronics | CM05ED300JO3 vs DM15ED300JO3 |
CM10ED300JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517, | Arco Electronics | CM05ED300JO3 vs CM10ED300JO3 |
CM10ED300JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517, | Cornell Dubilier Electronics Inc | CM05ED300JO3 vs CM10ED300JO3 |