Part Details for CM05ED300GO3 by Cornell Dubilier Electronics Inc
Overview of CM05ED300GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05ED300GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B7332
|
Newark | Capacitor, mica,30Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,-20,100Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05ED300GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$3.3800 / $4.5300 | Buy Now |
DISTI #
CM05ED300GO3-ND
|
DigiKey | CAP MICA 30PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
65 In Stock |
|
$2.3598 / $5.9300 | Buy Now |
DISTI #
598-CM05ED300GO3
|
Mouser Electronics | Mica Capacitors 30pF 500V 2% RoHS: Not Compliant | 9 |
|
$2.3500 / $5.7500 | Buy Now |
|
Onlinecomponents.com | Cap Mica 30pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant | 2200 Factory Stock |
|
$2.1800 / $3.7900 | Buy Now |
DISTI #
31637425
|
Verical | Cap Mica 30pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2200 |
|
$3.6286 | Buy Now |
|
Quest Components | CAP,MICA,30PF,500VDC,.5-PF TOL,.5+PF TOL,2-% TOL,2+% TOL,-20,100PPM-TC | 20 |
|
$2.7179 / $5.4357 | Buy Now |
DISTI #
CM05ED300GO3
|
TTI | Mica Capacitors 30pF 500V 2% Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 850 In Stock |
|
$3.1800 / $3.8000 | Buy Now |
|
Master Electronics | Cap Mica 30pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant | 2200 Factory Stock |
|
$2.1800 / $3.7900 | Buy Now |
Part Details for CM05ED300GO3
CM05ED300GO3 CAD Models
CM05ED300GO3 Part Data Attributes
|
CM05ED300GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05ED300GO3
Cornell Dubilier Electronics Inc
Cap,Mica,30pF,500VDC,2% -Tol,2% +Tol,-20,100ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.00003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.14 mm | |
Length | 11.43 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4517 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Width | 4.32 mm |
Alternate Parts for CM05ED300GO3
This table gives cross-reference parts and alternative options found for CM05ED300GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05ED300GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM10ED300GO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517, | CM05ED300GO3 vs CM10ED300GO3 |
DM15ED300GO3SL | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517, | CM05ED300GO3 vs DM15ED300GO3SL |
DM15ED300GO3LF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517, | CM05ED300GO3 vs DM15ED300GO3LF |
CM10ED300GO3 | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517, | CM05ED300GO3 vs CM10ED300GO3 |