Part Details for CM050IS01 by onsemi
Results Overview of CM050IS01 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM050IS01 Information
CM050IS01 by onsemi is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for CM050IS01
CM050IS01 CAD Models
CM050IS01 Part Data Attributes
|
CM050IS01
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM050IS01
onsemi
COMPARATOR, 10000uV OFFSET-MAX
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | OTHER |