Part Details for CM04RC10T by TAIYO YUDEN
Overview of CM04RC10T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04RC10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRCM04RC10T
|
Avnet Abacus | Choke, Common Mode, 100 Ohm, 4 A, 9mm x 5.2mm x 4.4mm (Alt: LRCM04RC10T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CMC 4A 2LN 100 OHM SMD | 1100 |
|
RFQ |
Part Details for CM04RC10T
CM04RC10T CAD Models
CM04RC10T Part Data Attributes:
|
CM04RC10T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CM04RC10T
TAIYO YUDEN
Data Line Filter, 2 Function(s), 50V, 4A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 200 MHZ | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.4 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Rated Voltage | 50 V | |
Width | 5.2 mm |