Part Details for CM04FD241FO3 by Cornell Dubilier Electronics Inc
Overview of CM04FD241FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04FD241FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3753
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04FD241FO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $11.5800 | Buy Now |
DISTI #
CM04FD241FO3-ND
|
DigiKey | CAP MICA 240PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4022 | Buy Now |
DISTI #
598-CM04FD241FO3
|
Mouser Electronics | Mica Capacitors 240pF 500V 1% RoHS: Not Compliant | 0 |
|
$10.7700 / $11.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8800 / $15.8600 | Buy Now |