Part Details for CM04ED620FO3 by Cornell Dubilier Electronics Inc
Overview of CM04ED620FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04ED620FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3701
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04ED620FO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $7.5500 | Buy Now |
DISTI #
CM04ED620FO3-ND
|
DigiKey | CAP MICA 62PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4174 | Buy Now |
DISTI #
598-CM04ED620FO3
|
Mouser Electronics | Mica Capacitors 62pF 500V 1% RoHS: Not Compliant | 0 |
|
$6.3700 / $7.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0000 / $10.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 88 |
|
$6.0000 / $9.2300 | Buy Now |