Part Details for CM04ED330JO3 by Arco Electronics
Overview of CM04ED330JO3 by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04ED330JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 468 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, -20/+100PPM/CEL TC, 0.000033UF, THROUGH HOLE MOUNT | 374 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for CM04ED330JO3
CM04ED330JO3 CAD Models
CM04ED330JO3 Part Data Attributes
|
CM04ED330JO3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CM04ED330JO3
Arco Electronics
Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000033uF, 3719
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.64 mm | |
Length | 9.4 mm | |
Manufacturer Series | DM | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM | |
Size Code | 3719 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.57 mm | |
Width | 4.83 mm |
Alternate Parts for CM04ED330JO3
This table gives cross-reference parts and alternative options found for CM04ED330JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM04ED330JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM09ED330JO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000033uF, 3719 | CM04ED330JO3 vs CM09ED330JO3 |
DM10ED330JO3SL | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, 3719, | CM04ED330JO3 vs DM10ED330JO3SL |
DM10ED330JO3LF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, 3719, | CM04ED330JO3 vs DM10ED330JO3LF |
DM10ED330JO3SLLF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, 3719, | CM04ED330JO3 vs DM10ED330JO3SLLF |