Part Details for CM04ED300JO3 by Arco Electronics
Results Overview of CM04ED300JO3 by Arco Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM04ED300JO3 Information
CM04ED300JO3 by Arco Electronics is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CM04ED300JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 262 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | CM04ED300JO3 | 209 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | CM04ED300JO3 | 9 |
|
$4.1400 / $8.2800 | Buy Now |
Part Details for CM04ED300JO3
CM04ED300JO3 CAD Models
CM04ED300JO3 Part Data Attributes
|
CM04ED300JO3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CM04ED300JO3
Arco Electronics
Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.00003uF, 3719
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.64 mm | |
Length | 9.4 mm | |
Manufacturer Series | DM | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM | |
Size Code | 3719 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.57 mm | |
Width | 4.83 mm |
Alternate Parts for CM04ED300JO3
This table gives cross-reference parts and alternative options found for CM04ED300JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM04ED300JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM10ED300JO3SL | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 3719, | CM04ED300JO3 vs DM10ED300JO3SL |
CM09ED300JO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.00003uF, 3719 | CM04ED300JO3 vs CM09ED300JO3 |
DM10ED300JO3SLLF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 3719, | CM04ED300JO3 vs DM10ED300JO3SLLF |
DM10ED300JO3LF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 3719, | CM04ED300JO3 vs DM10ED300JO3LF |