Part Details for CM03X5R152K16AT by KYOCERA Corporation
Overview of CM03X5R152K16AT by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R152K16AT
CM03X5R152K16AT CAD Models
CM03X5R152K16AT Part Data Attributes
|
CM03X5R152K16AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R152K16AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 5% Tolerance Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM03(X5R,16V) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R152K16AT
This table gives cross-reference parts and alternative options found for CM03X5R152K16AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R152K16AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK063B152KP | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | TAIYO YUDEN | CM03X5R152K16AT vs EMK063B152KP |
SCM04D152KONC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Surge Components Inc | CM03X5R152K16AT vs SCM04D152KONC |
CM03X5R152K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R152K16AT vs CM03X5R152K16AN |
C0201X5R160-152KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CM03X5R152K16AT vs C0201X5R160-152KPBP |
C0201X5R160-152KPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CM03X5R152K16AT vs C0201X5R160-152KPD |
CM03X5R152K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | KYOCERA Corporation | CM03X5R152K16AT vs CM03X5R152K16AB |
AU01YD152KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Kyocera AVX Components | CM03X5R152K16AT vs AU01YD152KA79A |
CC0201KPX5R7BB152 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CM03X5R152K16AT vs CC0201KPX5R7BB152 |
CM03X5R152K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R152K16AT vs CM03X5R152K16AH |
C0201X5R160-152KSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CM03X5R152K16AT vs C0201X5R160-152KSND |