Part Details for CM03X5R105M16AH by Kyocera AVX Components
Overview of CM03X5R105M16AH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM03X5R105M16AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM03X5R105M16AH
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 20% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: CM03X5R105M16AH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
346-CM03X5R105M16AH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03CR51C105MH NEW GLOBAL PN 1uF 20% 16 A 581-KGM03CR51C105MH RoHS: Compliant | 15496 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
CM03X5R105M16AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03CR51C105MH NEW GLOBAL PN 1uF 20% 16 A 581-KGM03CR51C105MH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0112 / $0.0122 | Buy Now |
|
LCSC | 16V 1uF X5R 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 90 |
|
$0.0075 / $0.0165 | Buy Now |
Part Details for CM03X5R105M16AH
CM03X5R105M16AH CAD Models
CM03X5R105M16AH Part Data Attributes
|
CM03X5R105M16AH
Kyocera AVX Components
Buy Now
|
Compare Parts:
CM03X5R105M16AH
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |