Part Details for CM02X5R681K10AH by KYOCERA Corporation
Overview of CM02X5R681K10AH by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM02X5R681K10AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM02X5R681K10AH
|
Avnet Asia | Multilayer Ceramic Capacitor, 680 pF, 10 V, ? 10%, X5R, 01005 [0402 Metric] (Alt: CM02X5R681K10AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CM02X5R681K10AH
CM02X5R681K10AH CAD Models
CM02X5R681K10AH Part Data Attributes
|
CM02X5R681K10AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02X5R681K10AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00068uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CM02X5R681K10AH
This table gives cross-reference parts and alternative options found for CM02X5R681K10AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02X5R681K10AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM02X5R681K10KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | CM02X5R681K10AH vs CM02X5R681K10KH |
0101ZD681KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0101, CHIP | Kyocera AVX Components | CM02X5R681K10AH vs 0101ZD681KAT4A |
0101ZD681KAT9A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00068uF, 01005, | Kyocera AVX Components | CM02X5R681K10AH vs 0101ZD681KAT9A |
CM02X5R681K10AQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | CM02X5R681K10AH vs CM02X5R681K10AQ |
MSASL042SB5681KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CM02X5R681K10AH vs MSASL042SB5681KWNA01 |
NMC01005X5R681K10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00068uF, 01005, | NIC Components Corp | CM02X5R681K10AH vs NMC01005X5R681K10TRP3KF |
CMC-010/681KX501005T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02X5R681K10AH vs CMC-010/681KX501005T13F |
GRM022R61A681KA12L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM02X5R681K10AH vs GRM022R61A681KA12L |
LMK042BJ681KC-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CM02X5R681K10AH vs LMK042BJ681KC-T |
CM02X5R681K10AP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | CM02X5R681K10AH vs CM02X5R681K10AP |