Part Details for CM-SCE-TP-1/2-6H-4 by TE Connectivity
Overview of CM-SCE-TP-1/2-6H-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM-SCE-TP-1/2-6H-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0782
|
Newark | Cable Marker, Po, 12.7Mm X 50.8Mm, Yel, Marker Type:Tie On Printable Plate, Legend:-, Legend Colour:-, Marker Colour:Yellow, Marker Dimensions:12.7Mm X 50.8Mm, Cable Diameter Max:-, Cable Diameter Min:12.5Mm, Marker Material:Po Rohs Compliant: Yes |Raychem Te Connectivity CM-SCE-TP-1/2-6H-4 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 14 |
|
$194.2400 / $299.5300 | Buy Now |
DISTI #
CM-SCE-TP-1/2-6H-4-ND
|
DigiKey | WIRE MARKER CBL TIE 20.3X51.5MM Min Qty: 2000 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8395 | Buy Now |
DISTI #
C27444-000
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin Yellow - Bulk (Alt: C27444-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7108 / $0.8025 | Buy Now |
DISTI #
650-CMSCETP1/26H4
|
Mouser Electronics | Wire Labels & Markers CM-SCE-TP-1/2-6H-4 RoHS: Compliant | 0 |
|
$0.8160 / $1.5500 | Order Now |
|
Onlinecomponents.com | Wire Marker - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over - Polyolefin (PO), Irradiated - Yellow. RoHS: Compliant |
4580 In Stock |
|
$0.8530 / $1.1320 | Buy Now |
DISTI #
65015255
|
Verical | Cable Markers Printable Tie Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 4500 |
|
$1.1089 / $1.4690 | Buy Now |
DISTI #
RYCCM-SCE-TP-1/2-6H-4
|
Interstate Connecting Components | C27444-000 5-1201508-0 CM-SCE-TP-1/2-6H-4 | 0 |
|
$0.6370 / $0.8555 | Buy Now |
DISTI #
000000000002766115
|
Sager | Wire Labels & Markers CM-SCE-TP-1/2-6H-4 Min Qty: 2000 | 0 |
|
$0.4012 / $0.8359 | Buy Now |
|
Master Electronics | Wire Marker - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over - Polyolefin (PO), Irradiated - Yellow. RoHS: Compliant |
4580 In Stock |
|
$0.8530 / $1.1320 | Buy Now |