Part Details for CM-MSE 1N/O 220-240VAC by ABB Low Voltage Products and Systems
Overview of CM-MSE 1N/O 220-240VAC by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM-MSE 1N/O 220-240VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366978
|
Verical | CM-MSE 1N/O 220-240VAC Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$54.5440 / $54.9920 | Buy Now |
DISTI #
1SVR550801R9300
|
TME | Temperature monitoring relay, temperature, 220÷240VAC, CM-MSE Min Qty: 1 | 5 |
|
$41.4200 / $44.6100 | Buy Now |