Part Details for CM-3110.375-DXP by Bimba Manufacturing Company
Overview of CM-3110.375-DXP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for CM-3110.375-DXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75224428
|
RS | Cylinder, O.L., Cushions Both Ends C, Magnetic Piston , 2In Bore, Stroke: 10.37 | Bimba CM-3110.375-DXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$304.0000 | RFQ |