Part Details for CM-2202 by BUD Industries Inc
Overview of CM-2202 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for CM-2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3652
|
Newark | Cable Management Panel, Cable Organizer Type:Strap Panel, For Use With:Cable Management, Product Range:-, Colour:Black, External Height:1.75", External Width:23", Features:8" Hook And Loop Straps X 5, Material:Steel Rohs Compliant: Yes |Bud Industries CM-2202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$25.0300 / $27.5600 | Buy Now |
DISTI #
CM-2202-ND
|
DigiKey | PANEL CABLE MANAGEMENT 1-U 23" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5000 | Buy Now |
DISTI #
563-CM-2202
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cable Management Panel 23"W with (5) 8" Velcro Cable Straps RoHS: Compliant | 0 |
|
$23.4000 / $26.5000 | Order Now |
DISTI #
70147743
|
RS | Cable Management Panel, Black, 5 Straps, 23 in W, 1.75 in H, 8 in Velcro Straps | Bud Industries CM-2202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6100 / $26.7700 | RFQ |
|
Future Electronics | CM Series 23" Cable Management Panel RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$23.3600 / $24.5300 | Buy Now |
|
Onlinecomponents.com | Cable Management Panel 1Ux19 Heavy Gauge Steel Panels Occupy RoHS: Compliant | 24 Factory Stock |
|
$20.8800 / $27.6400 | Buy Now |
DISTI #
000000000002172556
|
Sager | Racks & Rack Cabinet Accessories Cable Management Panel 23W with (5) 8 Velcro Cable Straps Min Qty: 5 | 24 |
|
$19.6000 / $31.4000 | Buy Now |
|
Master Electronics | Cable Management Panel 1Ux19 Heavy Gauge Steel Panels Occupy RoHS: Compliant | 24 Factory Stock |
|
$20.8800 / $27.6400 | Buy Now |