Part Details for CM-2200 by BUD Industries Inc
Overview of CM-2200 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4502
|
Newark | Cable Management Bracket, Steel, Black, Cable Organizer Type:Cable Bracket, For Use With:Cabinet Racks, Product Range:-, Colour:Black, External Depth:3", External Height:1", External Width:1.5", Material:Steel W/ Hook And Loop Strap Rohs Compliant: Yes |Bud Industries CM-2200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$24.8900 | Buy Now |
DISTI #
CM-2200-ND
|
DigiKey | BRACKET CABLE MANAGEMNT 1X1.5X3" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9000 | Buy Now |
DISTI #
563-CM-2200
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cable Management Bracket with 12" Velcro Cable Strap RoHS: Compliant | 2 |
|
$32.7800 / $39.1500 | Buy Now |
DISTI #
70147741
|
RS | Enclosure, Accessory, Cable Mgmt,(6)1x1.5inBrackets,(6)12in VelcroStraps, w/hdwr | Bud Industries CM-2200 RoHS: Compliant Min Qty: 1 Package Multiple: 6 Container: Set | 1 |
|
$29.8200 / $38.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.8700 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Bracket Steel Black RoHS: Compliant | 54 Factory Stock |
|
$28.7700 / $37.0000 | Buy Now |
DISTI #
63201647
|
Verical | Cable Accessories Bracket Steel Black Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$31.2221 / $34.2871 | Buy Now |
DISTI #
1383475
|
element14 Asia-Pacific | CABLE MANAGEMENT BRACKET, STEEL, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$40.6296 | Buy Now |
DISTI #
1383475
|
Farnell | CABLE MANAGEMENT BRACKET, STEEL, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 28 |
|
$37.8197 / $42.7761 | Buy Now |
|
Master Electronics | Cable Accessories Bracket Steel Black RoHS: Compliant | 54 Factory Stock |
|
$28.7700 / $37.0000 | Buy Now |