Part Details for CM-1223 by BUD Industries Inc
Overview of CM-1223 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM-1223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4504
|
Newark | Bracket, Cable, Steel, Enclosure Material:Steel, External Height - Metric:92.1Mm, External Width - Metric:44Mm, For Use With:Cable Management, External Height - Imperial:3.63", External Width - Imperial:1.75", Product Range:- Rohs Compliant: Yes |Bud Industries CM-1223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$8.6000 / $10.3000 | Buy Now |
DISTI #
CM-1223-ND
|
DigiKey | BRACKET CABLE 1.75" X 3.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9000 | Buy Now |
DISTI #
563-CM-1223
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cable Management Cable Bracket 3.5 x 1.75" (1 U) RoHS: Compliant | 8 |
|
$8.6700 / $11.5900 | Buy Now |
DISTI #
70148183
|
RS | Cable Bracket, 1.75inx3.50in, Heavy Gauge Steel, Black, Mounting Hardware Incl. | Bud Industries CM-1223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$7.3500 / $9.8000 | Buy Now |
|
Future Electronics | CM Series 1.75"x3.50" Cable Bracket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.7500 / $9.1900 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Bracket Steel Black RoHS: Compliant |
109 In Stock 21 Factory Stock |
|
$8.2500 / $15.7700 | Buy Now |
|
Master Electronics | Cable Accessories Bracket Steel Black RoHS: Compliant |
109 In Stock 21 Factory Stock |
|
$8.2500 / $15.7700 | Buy Now |