There are no models available for this part yet.
Overview of CM 3020-7 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for CM 3020-7 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CM3020-7
|
Avnet Americas | DC/DC Power Supply Triple-OUT 5.1V/12V 5A/0.7A 50W 11-Pin - Bulk (Alt: CM3020-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |