Part Details for CLZ50V330M12.5*13.5 12.5TP by Samyoung Electronics Co Ltd
Overview of CLZ50V330M12.5*13.5 12.5TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLZ50V330M12.5*13.5 12.5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 330uF 50V ��20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 355 |
|
$0.2278 / $0.4110 | Buy Now |