Transistors
CLY10
Description: RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, SOT-223, 4 PIN

Overview of CLY10 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

CAD Models for CLY10 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLY10 by Infineon Technologies AG

CLY10
Infineon Technologies AG
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOT-223
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
9 V
Drain Current-Max (ID)
2.1 A
FET Technology
JUNCTION
Highest Frequency Band
S BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
4
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Gain-Min (Gp)
9 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. CLY10
    Infineon Technologies AG
    RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, SOT-223, 4 PIN
    VS

Alternate Parts for CLY10

This table gives cross-reference parts and alternative options found for CLY10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLY10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLY10 RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, SOT-223, 4 PIN Siemens CLY10 vs CLY10

Related Parts for CLY10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLY10 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLY10 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CLY10 would you like to use for your alert(s)?
  • Please alert me when CLY10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLY10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLY10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLY10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLY10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLY10 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: