Part Details for CLX6F-GKB-C1H1JX7A3 by Cree, Inc.
Overview of CLX6F-GKB-C1H1JX7A3 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CLX6F-GKB-C1H1JX7A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5395
|
Newark | Full Rank, Tape & Reel |Cree Led CLX6F-GKB-C1H1JX7A3 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2090 | Buy Now |
DISTI #
90-CLX6F-GKB-C1H1JX7A3CT-ND
|
DigiKey | LED GREEN 6PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2760 In Stock |
|
$0.2769 / $0.3600 | Buy Now |
DISTI #
CLX6F-GKB-C1H1JX7A
|
Avnet Americas | PLCC6 3 in 1 SMD LED - Tape and Reel (Alt: CLX6F-GKB-C1H1JX7A) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2182 | Buy Now |
DISTI #
941-CLX6FGKB1H1JX7A3
|
Mouser Electronics | Standard LEDs - SMD Green 520-540nm 5020-9000mcd RoHS: Compliant | 2297 |
|
$0.2760 / $0.3600 | Buy Now |
DISTI #
CLX6F-GKB-C1H1JX7A3
|
TTI | Standard LEDs - SMD Green 520-540nm 5020-9000mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Reel | Americas - 0 |
|
$0.2730 | Buy Now |
DISTI #
CLX6F-GKB-C1H1JX7A3
|
Avnet Silica | PLCC6 3 in 1 SMD LED (Alt: CLX6F-GKB-C1H1JX7A3) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLX6F-GKB-C1H1JX7A3
CLX6F-GKB-C1H1JX7A3 CAD Models
CLX6F-GKB-C1H1JX7A3 Part Data Attributes:
|
CLX6F-GKB-C1H1JX7A3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLX6F-GKB-C1H1JX7A3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Date Of Intro | 2016-03-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |