There are no models available for this part yet.
Overview of CLX34-00ES by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8300ES5#TRPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V | |
LTC3400ES6#TRPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co | |
LTC3900ES8#TRPBF | Analog Devices | Sync Rectifier Drvr for For Co |
CAD Models for CLX34-00ES by Infineon Technologies AG
Part Data Attributes for CLX34-00ES by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
11 V
|
Drain Current-Max (ID)
|
2 A
|
FET Technology
|
METAL SEMICONDUCTOR
|
Highest Frequency Band
|
X BAND
|
JESD-30 Code
|
R-CDFM-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
5.4 W
|
Power Gain-Min (Gp)
|
13.5 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for CLX34-00ES
This table gives cross-reference parts and alternative options found for CLX34-00ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLX34-00ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLX34-00ES | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | Siemens | CLX34-00ES vs CLX34-00ES |
CLX34-00ES | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-25, 3 PIN | TriQuint Semiconductor | CLX34-00ES vs CLX34-00ES |