Part Details for CLWG-225-NC4 by TE Connectivity
Overview of CLWG-225-NC4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CLWG-225-NC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1270-0003
|
Avnet Americas | CLWG-225-NC4 - Bulk (Alt: 04-1270-0003) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CLWG-225-NC4 | 0 |
|
$637.9500 / $747.7800 | Buy Now |
DISTI #
04-1270-0003
|
Avnet Americas | CLWG-225-NC4 - Bulk (Alt: 04-1270-0003) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | CLWG-225-NC4 | 0 |
|
$637.9500 / $747.7800 | Buy Now |
Part Details for CLWG-225-NC4
CLWG-225-NC4 CAD Models
CLWG-225-NC4 Part Data Attributes:
|
CLWG-225-NC4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CLWG-225-NC4
TE Connectivity
Potentiometer, 5000ohm, 25V, 20% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SLIDE | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | 30 °C | |
Package Style | 3 Terminals | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 20% | |
Working Voltage | 25 V |