Part Details for CLVTH32244IGKEREP by Texas Instruments
Overview of CLVTH32244IGKEREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLVTH32244IGKEREP
CLVTH32244IGKEREP CAD Models
CLVTH32244IGKEREP Part Data Attributes
|
CLVTH32244IGKEREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH32244IGKEREP
Texas Instruments
Enhanced Product 3.3-V Abt 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 220 | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for CLVTH32244IGKEREP
This table gives cross-reference parts and alternative options found for CLVTH32244IGKEREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH32244IGKEREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04720-01XA | Enhanced Product 3.3-V Abt 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | CLVTH32244IGKEREP vs V62/04720-01XA |
74LVT32244GX | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | CLVTH32244IGKEREP vs 74LVT32244GX |
SN74LVTH32244ZKER | 3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | CLVTH32244IGKEREP vs SN74LVTH32244ZKER |
SN74LVT32244GKER | 3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | CLVTH32244IGKEREP vs SN74LVT32244GKER |
V62/04720-01XE | LVT SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96 | Texas Instruments | CLVTH32244IGKEREP vs V62/04720-01XE |
SN74LVT32244ZKER | 3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | CLVTH32244IGKEREP vs SN74LVT32244ZKER |
74LVTH32244GX | Bus Driver, LVT Series, 32-Func, 1-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | CLVTH32244IGKEREP vs 74LVTH32244GX |