Part Details for CLVC2G100WBQBRQ1 by Texas Instruments
Overview of CLVC2G100WBQBRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCLVC2G100WBQBRQ1 | Texas Instruments | Automotive two-channel 1.2V-to-3.6V configurable gate with flip-flop and Schmitt-trigger inputs 16-WQFN -40 to 125 |
Price & Stock for CLVC2G100WBQBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CLVC2G100WBQBRQ1CT-ND
|
DigiKey | AUTOMOTIVE TWO-CHANNEL 1.1V-TO-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.4356 / $0.9800 | Buy Now |
DISTI #
595-CLVC2G100WBQBRQ1
|
Mouser Electronics | Logic Gates Automotive two-channel 1.1V-to-3.6V configurable gate with flip-flop and Schmitt-trigger inputs RoHS: Compliant | 3000 |
|
$0.4320 / $1.1100 | Buy Now |