-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 16-Bit Dual-Supply Bus Transceiver 48-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVC16T245MDGGEP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLVC16T245MDGGEP | Texas Instruments | Enhanced Product 16-Bit Dual-Supply Bus Transceiver 48-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46881-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
85 In Stock |
|
$13.1472 / $20.2400 | Buy Now |
DISTI #
595-CLVC16T245MDGGEP
|
Mouser Electronics | Translation - Voltage Levels Enhanced Product 16- Bit Dual-Supply Bus A 595-CLC16T245MDGGREP RoHS: Compliant | 95 |
|
$13.1400 / $20.2400 | Buy Now |
DISTI #
J56:1989_06932545
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks | Europe - 80 |
|
$12.7120 / $14.6340 | Buy Now |
DISTI #
V99:2348_07248607
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1949 | Americas - 1 |
|
$11.7600 / $15.7200 | Buy Now |
DISTI #
63514447
|
Verical | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 1 |
|
$12.0600 / $15.7200 | Buy Now |
DISTI #
C1S746203327697
|
Chip One Stop | Voltage Level Translator 48-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 2 |
|
$15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVC16T245MDGGEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC16T245MDGGEP
Texas Instruments
Enhanced Product 16-Bit Dual-Supply Bus Transceiver 48-TSSOP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 27.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for CLVC16T245MDGGEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC16T245MDGGEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVCH16T245DGGRG4 | Texas Instruments | Check for Price | 16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85 | CLVC16T245MDGGEP vs 74LVCH16T245DGGRG4 |