Part Details for CLV1A-FKB-CK1VW1DE1BB7C3C3 by Cree, Inc.
Overview of CLV1A-FKB-CK1VW1DE1BB7C3C3 by Cree, Inc.
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLV1A-FKB-CK1VW1DE1BB7C3C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC1211
|
Newark | Led, Red/Grn/Blu, 710/1450/310Mcd, Plcc4, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:-, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Forward Voltage/Color:R 2V, G 3.2V, B 3.2V Rohs Compliant: Yes |Cree Led CLV1A-FKB-CK1VW1DE1BB7C3C3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.3250 / $0.4340 | Buy Now |
DISTI #
56AC1210
|
Newark | Led, Red/Grn/Blu, 710/1450/310Mcd, Plcc4, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:-, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Forward Voltage/Color:R 2V, G 3.2V, B 3.2V Rohs Compliant: Yes |Cree Led CLV1A-FKB-CK1VW1DE1BB7C3C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 628 |
|
$0.4160 / $0.4950 | Buy Now |
DISTI #
CLV1A-FKB-CK1VW1DE1BB7C3C3CT-ND
|
DigiKey | LED RGB 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18249 In Stock |
|
$0.3877 / $0.5000 | Buy Now |
DISTI #
CLV1A-FKB-CK1VW1DE
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/535/475nm 50/25/25mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLV1A-FKB-CK1VW1DE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2720 / $0.3055 | Buy Now |
DISTI #
56AC1211
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/535/475nm 50/25/25mA 4-Pin PLCC T/R - Tape and Reel (Alt: 56AC1211) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 5 Days Container: Reel | 20000 Partner Stock |
|
$0.3410 / $0.4340 | Buy Now |
DISTI #
56AC1210
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/535/475nm 50/25/25mA 4-Pin PLCC T/R - Product that comes on tape, but is not reeled (Alt: 56AC1210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Ammo Pack | 678 Partner Stock |
|
$0.6230 / $1.1300 | Buy Now |
DISTI #
941-CLV1AFKBCK17C3C3
|
Mouser Electronics | Standard LEDs - SMD RGB LED, SMD, PLCC-4 RoHS: Compliant | 10987 |
|
$0.3870 / $0.5000 | Buy Now |
DISTI #
CLV1AFKBCK1DE1B7C3C3
|
TTI | SMART Global Holdings RGB LED, SMD, PLCC-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.2800 / $0.3130 | Buy Now |
DISTI #
CLV1A-FKB-CK1VW1DE
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/535/475nm 50/25/25mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLV1A-FKB-CK1VW1DE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2720 / $0.3055 | Buy Now |
DISTI #
56AC1211
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 624/535/475nm 50/25/25mA 4-Pin PLCC T/R - Tape and Reel (Alt: 56AC1211) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 5 Days Container: Reel | 20000 Partner Stock |
|
$0.3410 / $0.4340 | Buy Now |
Part Details for CLV1A-FKB-CK1VW1DE1BB7C3C3
CLV1A-FKB-CK1VW1DE1BB7C3C3 CAD Models
CLV1A-FKB-CK1VW1DE1BB7C3C3 Part Data Attributes:
|
CLV1A-FKB-CK1VW1DE1BB7C3C3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLV1A-FKB-CK1VW1DE1BB7C3C3
Cree, Inc.
Triple Color LED, Red/green/blue, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Date Of Intro | 2017-09-20 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 635.0/1430.0/285.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES |