Part Details for CLV0875E by Z-Communications Inc
Overview of CLV0875E by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CLV0875E
CLV0875E CAD Models
CLV0875E Part Data Attributes
|
CLV0875E
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
CLV0875E
Z-Communications Inc
Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 24 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 1.25 dBm | |
Package Equivalence Code | LCC14,.5SQ,100/85 | |
Phase Noise | -112 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.302mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |