Part Details for CLU04Q-1211E1-302M2X2 by Citizen Finedevice Co Ltd
Overview of CLU04Q-1211E1-302M2X2 by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1211E/1KG4 | Texas Instruments | 24-Bit Analog-to-Digital Converter 28-SSOP | |
ADS1211E/1K | Texas Instruments | 24-Bit Analog-to-Digital Converter 28-SSOP |
Price & Stock for CLU04Q-1211E1-302M2X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1642-CLU04Q-1211E1-302M2X2-ND
|
DigiKey | LED COB CLU04Q WARM WHT SQ 3000K Min Qty: 1 Lead time: 10 Weeks Container: Tray |
6 In Stock |
|
$8.3250 / $14.7300 | Buy Now |