Part Details for CLU046-1212C1-50AL7G4 by Citizen Finedevice Co Ltd
Overview of CLU046-1212C1-50AL7G4 by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP101212C1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G87MP141212C1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G87MP161212C1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Price & Stock for CLU046-1212C1-50AL7G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1642-1115-ND
|
DigiKey | LED COB CLU046 COOL WHT SQ 5000K Min Qty: 30 Lead time: 70 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.6327 | Buy Now |
Part Details for CLU046-1212C1-50AL7G4
CLU046-1212C1-50AL7G4 CAD Models
CLU046-1212C1-50AL7G4 Part Data Attributes
|
CLU046-1212C1-50AL7G4
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLU046-1212C1-50AL7G4
Citizen Finedevice Co Ltd
SINGLE COLOR DISPLAY CLUSTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 2.76 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.4 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 22 mm | |
Surface Mount | YES |
Alternate Parts for CLU046-1212C1-50AL7G4
This table gives cross-reference parts and alternative options found for CLU046-1212C1-50AL7G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLU046-1212C1-50AL7G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.