CLU026-1202C1-503M2G2
Description: SINGLE COLOR DISPLAY CLUSTER

Overview of CLU026-1202C1-503M2G2 by Citizen Finedevice Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
G874D061202C1EU Amphenol Communications Solutions Mini power, Vertical, Dual row, 4.2mm pitch, 6 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , TRAY

Price & Stock for CLU026-1202C1-503M2G2 by Citizen Finedevice Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1642-1021-ND
DigiKey LED COB CLU026 COOL WHT SQ 5000K Min Qty: 54 Lead time: 70 Weeks Container: Tray Temporarily Out of Stock
  • 54 $3.8924
$3.8924 Buy Now

CAD Models for CLU026-1202C1-503M2G2 by Citizen Finedevice Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLU026-1202C1-503M2G2 by Citizen Finedevice Co Ltd

CLU026-1202C1-503M2G2
Citizen Finedevice Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
NEUTRAL WHITE
Configuration
COMPLEX
Forward Current-Max
0.46 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
1.4 mm
Packing Method
TRAY
Shape
ROUND
Size
9.8 mm
Surface Mount
YES
Want to compare parts?
  1. CLU026-1202C1-503M2G2
    Citizen Finedevice Co Ltd
    SINGLE COLOR DISPLAY CLUSTER
    VS

Alternate Parts for CLU026-1202C1-503M2G2

This table gives cross-reference parts and alternative options found for CLU026-1202C1-503M2G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLU026-1202C1-503M2G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLU026-1202C1-403M2G2 SINGLE COLOR DISPLAY CLUSTER Citizen Finedevice Co Ltd CLU026-1202C1-503M2G2 vs CLU026-1202C1-403M2G2
CLU028-1202C4-403H7K4 Neutral White, 9.8mm, Citizen Electronics Co Ltd CLU026-1202C1-503M2G2 vs CLU028-1202C4-403H7K4
CLU028-1202C4-50AL7K3 Neutral White, 9.8mm, Citizen Electronics Co Ltd CLU026-1202C1-503M2G2 vs CLU028-1202C4-50AL7K3
CLU026-1202C1-50AL7G4 Single Color LED Display Cluster Citizen Electronics Co Ltd CLU026-1202C1-503M2G2 vs CLU026-1202C1-50AL7G4
CLU026-1202C1-403M2G2 Single Color LED Display Cluster Citizen Electronics Co Ltd CLU026-1202C1-503M2G2 vs CLU026-1202C1-403M2G2
CLU701-1002C4-50AL7K3 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU026-1202C1-503M2G2 vs CLU701-1002C4-50AL7K3
CLU701-1002C4-353M2K1 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU026-1202C1-503M2G2 vs CLU701-1002C4-353M2K1
CLU026-1202C1-353M2G2 SINGLE COLOR DISPLAY CLUSTER Citizen Finedevice Co Ltd CLU026-1202C1-503M2G2 vs CLU026-1202C1-353M2G2
CLU701-1002C4-353H5K2 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU026-1202C1-503M2G2 vs CLU701-1002C4-353H5K2
CLU028-1202C4-403M2K1 Neutral White, 9.8mm, Citizen Electronics Co Ltd CLU026-1202C1-503M2G2 vs CLU028-1202C4-403M2K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLU026-1202C1-503M2G2 by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLU026-1202C1-503M2G2 by Citizen Finedevice Co Ltd

  • Please alert me when CLU026-1202C1-503M2G2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLU026-1202C1-503M2G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLU026-1202C1-503M2G2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLU026-1202C1-503M2G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLU026-1202C1-503M2G2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLU026-1202C1-503M2G2 by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: