Datasheets
CLU026-1202C1-353H5G3 by:

SINGLE COLOR DISPLAY CLUSTER

Part Details for CLU026-1202C1-353H5G3 by Citizen Finedevice Co Ltd

Overview of CLU026-1202C1-353H5G3 by Citizen Finedevice Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
G874D061202C1EU Amphenol Communications Solutions Mini power, Vertical, Dual row, 4.2mm pitch, 6 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , TRAY

Price & Stock for CLU026-1202C1-353H5G3

Part # Distributor Description Stock Price Buy
DISTI # 1642-1025-ND
DigiKey LED COB CLU026 WARM WHT SQ 3500K Min Qty: 54 Lead time: 70 Weeks Container: Tray Temporarily Out of Stock
  • 54 $3.8924
$3.8924 Buy Now

Part Details for CLU026-1202C1-353H5G3

CLU026-1202C1-353H5G3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLU026-1202C1-353H5G3 Part Data Attributes

CLU026-1202C1-353H5G3 Citizen Finedevice Co Ltd
Buy Now Datasheet
Compare Parts:
CLU026-1202C1-353H5G3 Citizen Finedevice Co Ltd SINGLE COLOR DISPLAY CLUSTER
Part Life Cycle Code Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color NEUTRAL WHITE
Configuration COMPLEX
Forward Current-Max 0.46 A
Forward Voltage-Max 37.5 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type COB
Overall Height 1.4 mm
Packing Method TRAY
Shape ROUND
Size 9.8 mm
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLU026-1202C1-353H5G3 by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLU026-1202C1-353H5G3 by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CLU026-1202C1-353H5G3 would you like to use for your alert(s)?
  • Please alert me when CLU026-1202C1-353H5G3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLU026-1202C1-353H5G3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLU026-1202C1-353H5G3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLU026-1202C1-353H5G3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLU026-1202C1-353H5G3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLU026-1202C1-353H5G3 by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: