Part Details for CLTS100F-C3 by Panduit Corp
Overview of CLTS100F-C3 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLTS100F-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8889
|
Newark | Corr. Loom Tubing Solid, 1" (25.4Mm) X 1 Rohs Compliant: Yes |Panduit CLTS100F-C3 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.5900 / $172.9500 | Buy Now |
DISTI #
298-13570-ND
|
DigiKey | HOSE 0.912" ID POLY 100' ORANGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$137.4352 / $155.1700 | Buy Now |
DISTI #
CLTS100F-C3
|
Avnet Americas | Cable Accessories Corrugated Tubing Polyethylene Black - Cable Rools/Shrink Tubing (Alt: CLTS100F-C3) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$102.7100 | Buy Now |
DISTI #
644-CLTS100F-C3
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1 (25.4mm) x 1 RoHS: Compliant | 0 |
|
$141.8700 / $155.1700 | Order Now |
DISTI #
PANCLTS100F-C3
|
Heilind Electronics | Corr. Loom Tubing Solid, 1 x (25.4mm) 1 | Americas - 0 in Stock |
|
$135.0615 / $141.5968 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Corrugated Tubing Polyethylene Orange RoHS: Compliant | 3 Factory Stock |
|
$138.4100 / $167.3400 | Buy Now |
DISTI #
CLTS100F-C3
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1 (25.4mm) x 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$141.8700 / $155.8900 | Buy Now |
DISTI #
CLTS100F-C3
|
TME | Protective tube, polyetylene, orange, L: 30.5m, -40÷50°C, UL94HB Min Qty: 1 | 0 |
|
$117.0700 / $140.4900 | RFQ |
DISTI #
000000000000621273
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1 (25.4mm) x 1 Min Qty: 1 | 0 |
|
$107.0600 / $135.0600 | Buy Now |
|
Master Electronics | Cable Accessories Corrugated Tubing Polyethylene Orange RoHS: Compliant | 3 Factory Stock |
|
$138.4100 / $167.3400 | Buy Now |
Part Details for CLTS100F-C3
CLTS100F-C3 CAD Models
CLTS100F-C3 Part Data Attributes:
|
CLTS100F-C3
Panduit Corp
Buy Now
|
Compare Parts:
CLTS100F-C3
Panduit Corp
|
Samacsys Manufacturer | Panduit |