Part Details for CLT75F-C20 by Panduit Corp
Overview of CLT75F-C20 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT75F-C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4123
|
Newark | Tubing, Slit Corrugated Loom, 19.3Mm, Black, 100Ft, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Black, Internal Diameter:19.3Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Panduit CLT75F-C20 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 30 |
|
$83.8800 / $95.3900 | Buy Now |
DISTI #
298-10402-ND
|
DigiKey | SLIT WRAP 0.767" X 100' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$85.8207 / $96.8900 | Buy Now |
DISTI #
CLT75F-C20
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll - Cable Rools/Shrink Tubing (Alt: CLT75F-C20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1400 | Buy Now |
DISTI #
644-CLT75F-C20
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 100FT .76ID BLACK RoHS: Compliant | 115 |
|
$79.3500 / $87.4000 | Buy Now |
DISTI #
70326715
|
RS | Corrugated Loom Tubing, Slit Wall, .75"x100 (30.5m), Black Poly, CLT Series | Panduit CLT75F-C20 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 5 |
|
$72.4400 / $78.3100 | Buy Now |
DISTI #
PANCLT75F-C20
|
Heilind Electronics | Corr. Loom Tubing Slit, .75 (19.1mm) X | Americas - 0 in Stock |
|
$84.3385 / $109.6400 | Buy Now |
|
Onlinecomponents.com | The corrugated loom tubing slit wall measures .75" (19.1mm) x 100' (30.5m). It is black and made of polyethylene. RoHS: Compliant |
11 In Stock 10 Factory Stock |
|
$77.7300 / $86.6300 | Buy Now |
DISTI #
62995514
|
Verical | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 10 |
|
$112.6190 | Buy Now |
DISTI #
CLT75F-C20
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 100FT .76ID BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 4 In Stock |
|
$77.0500 / $85.9000 | Buy Now |
DISTI #
CLT75F-C20
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll - Cable Rools/Shrink Tubing (Alt: CLT75F-C20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1400 | Buy Now |
Part Details for CLT75F-C20
CLT75F-C20 CAD Models
CLT75F-C20 Part Data Attributes:
|
CLT75F-C20
Panduit Corp
Buy Now
|
Compare Parts:
CLT75F-C20
Panduit Corp
|
Samacsys Manufacturer | Panduit |