Part Details for CLT25F-C3 by Panduit Corp
Overview of CLT25F-C3 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT25F-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8923
|
Newark | Split Corrugated Loom, 7.2Mm, Pe, 30.5M, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Orange, Internal Diameter:7.2Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Panduit CLT25F-C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$61.5600 / $70.9200 | Buy Now |
DISTI #
298-13552-ND
|
DigiKey | SLIT WRAP 0.284" X 100' ORANGE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$56.3580 / $63.6300 | Buy Now |
DISTI #
CLT25F-C3
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll - Cable Rools/Shrink Tubing (Alt: CLT25F-C3) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1200 | Buy Now |
DISTI #
65H8923
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll - Bulk (Alt: 65H8923) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$61.5600 / $70.9200 | Buy Now |
DISTI #
644-CLT25F-C3
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Slit .25 x 100' ORG RoHS: Compliant | 66 |
|
$54.0400 / $60.7300 | Buy Now |
DISTI #
70248356
|
RS | Slit Corrugated Tubing, 7mm ID, Orange Low Density Polyethylene, CLT Series | Panduit CLT25F-C3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 4 |
|
$56.6300 / $63.6300 | Buy Now |
DISTI #
PANCLT25F-C3
|
Heilind Electronics | Corr. Loom Tubing Slit, .25 (6.4mm) X 1 | Americas - 0 in Stock |
|
$55.3846 / $60.0000 | Buy Now |
DISTI #
71202745
|
Verical | Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll Min Qty: 4 Package Multiple: 4 Date Code: 2339 | Americas - 12 |
|
$78.2470 | Buy Now |
|
Quest Components | 24 |
|
$73.3720 / $86.3200 | Buy Now | |
DISTI #
CLT25F-C3
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Slit .25 x 100' ORG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 5 In Stock |
|
$50.0200 / $60.1200 | Buy Now |
Part Details for CLT25F-C3
CLT25F-C3 CAD Models
CLT25F-C3 Part Data Attributes:
|
CLT25F-C3
Panduit Corp
Buy Now
|
Compare Parts:
CLT25F-C3
Panduit Corp
|
Samacsys Manufacturer | Panduit |