Part Details for CLT2030 by Clairex Technologies Inc
Overview of CLT2030 by Clairex Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Communication and Networking
Part Details for CLT2030
CLT2030 CAD Models
CLT2030 Part Data Attributes
|
CLT2030
Clairex Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CLT2030
Clairex Technologies Inc
Photo Transistor, 0.2A I(C)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAIREX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
Dark Current-Max | 25 nA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.2 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000003 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |