Part Details for CLT188F-C20 by Panduit Corp
Results Overview of CLT188F-C20 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT188F-C20 Information
CLT188F-C20 by Panduit Corp is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for CLT188F-C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8917
|
Newark | Split Corrugated Loom, Pe, 47Mm, Blk, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Materia... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.0400 / $265.0200 | Buy Now |
DISTI #
298-13547-ND
|
DigiKey | SLIT WRAP 1.849" X 100' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$197.7227 / $228.9600 | Buy Now |
DISTI #
CLT188F-C20
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll - Cable Rools/Shrink Tubing (Alt: C... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$178.2000 | Buy Now |
DISTI #
644-CLT188F-C20
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BLACK .188ID 100' RoHS: Compliant | 0 |
|
$206.6800 / $221.1100 | Order Now |
DISTI #
V99:2348_06889667
|
Arrow Electronics | Cable Accessories Corrugated Loom Tubing Polyethylene Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1834 | Americas - 6 |
|
$8.7240 | Buy Now |
DISTI #
70044786
|
RS | Corrugated loom tubing slit wall, 1.88"x 100, polyethylene, black. | Panduit CLT188F-C20 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 2 |
|
$208.1200 / $231.2500 | Buy Now |
DISTI #
PANCLT188F-C20
|
Heilind Electronics | Corr. Loom Tubing Slit, 1.88 (47.8mm) X | Americas - 0 in Stock |
|
$234.3231 / $245.6613 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll RoHS: Compliant |
2 In Stock |
|
$243.3400 / $269.1800 | Buy Now |
DISTI #
29722796
|
Verical | Cable Accessories Corrugated Loom Tubing Polyethylene Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 6 |
|
$8.7240 | Buy Now |
DISTI #
71197024
|
Verical | Cable Accessories Corrugated Loom Tubing Polyethylene Black RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2337 | Americas - 2 |
|
$316.3420 / $349.9340 | Buy Now |