Part Details for CLT100F-X4 by Panduit Corp
Results Overview of CLT100F-X4 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT100F-X4 Information
CLT100F-X4 by Panduit Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CLT100F-X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K2950
|
Newark | Corr. Loom Tubing Slit, 1" (25.4Mm) X 10 Rohs Compliant: Yes |Panduit CLT100F-X4 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8400 / $58.5700 | Buy Now |
DISTI #
CLT100F-X4-ND
|
DigiKey | SLIT WRAP 0.912" X 10' YELLOW Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0500 | Buy Now |
DISTI #
CLT100F-X4
|
Avnet Americas | 1" YELLOW CLT POLY 10 FT - Cable Rools/Shrink Tubing (Alt: CLT100F-X4) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7800 | Buy Now |
DISTI #
644-CLT100F-X4
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1 (25.4mm) x 10 RoHS: Compliant | 0 |
|
$48.9000 / $51.7200 | Order Now |
DISTI #
70386417
|
RS | Corrugated loom tubing slit wall, 1" (25.4mm) X 10 (3.0m), polyethylene, yellow | Panduit CLT100F-X4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$53.0200 / $58.9100 | RFQ |
DISTI #
PANCLT100F-X4
|
Heilind Electronics | CORR. LOOM TUBING SLIT, 1 (25.4MM) 10 | Americas - 0 in Stock |
|
$45.7385 / $49.5500 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Tubing Polyethylene Yellow Reel RoHS: Compliant | 4 Factory Stock |
|
$39.6400 / $46.2300 | Buy Now |
DISTI #
CLT100F-X4
|
TME | Protective tube, polyetylene, yellow, L: 3.1m, -40÷50°C, incised Min Qty: 1 | 0 |
|
$36.4900 / $43.7900 | RFQ |
DISTI #
000000000001406234
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1 (25.4mm) x 10 Min Qty: 1 | 0 |
|
$36.2600 / $45.7400 | Buy Now |
|
Master Electronics | Cable Accessories Tubing Polyethylene Yellow Reel RoHS: Compliant | 4 Factory Stock |
|
$39.6400 / $46.2300 | Buy Now |
Part Details for CLT100F-X4
CLT100F-X4 CAD Models
CLT100F-X4 Part Data Attributes
|
CLT100F-X4
Panduit Corp
Buy Now
|
Compare Parts:
CLT100F-X4
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |