Part Details for CLT100F-125M20 by Panduit Corp
Overview of CLT100F-125M20 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT100F-125M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8910
|
Newark | Slit Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLT100F-125M20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$628.2600 / $771.6200 | Buy Now |
DISTI #
CLT100F-125M20-ND
|
DigiKey | SLIT WRAP 0.912" X 1250' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$702.6800 | Buy Now |
DISTI #
CLT100F-125M20
|
Avnet Americas | Cable Accessories Tubing Polyethylene Black Bulk - Cable Rools/Shrink Tubing (Alt: CLT100F-125M20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$493.3300 | Buy Now |
DISTI #
644-CLT100F-125M20
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1 (25.4mm) X 12 RoHS: Compliant | 0 |
|
$633.4000 / $640.7600 | Order Now |
DISTI #
PANCLT100F-125M20
|
Heilind Electronics | CORR LOOM TUBG, SLIT 1 IN X 1250 FT SPOOL | Americas - 0 in Stock |
|
$648.6923 / $680.0807 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Tubing Polyethylene Black Bulk RoHS: Compliant | 0 |
|
$562.2000 / $591.7900 | Buy Now |
DISTI #
000000000000621233
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1 (25.4mm) X 12 Min Qty: 1 | 0 |
|
$514.2100 / $540.5800 | Buy Now |
Part Details for CLT100F-125M20
CLT100F-125M20 CAD Models
CLT100F-125M20 Part Data Attributes
|
CLT100F-125M20
Panduit Corp
Buy Now
|
Compare Parts:
CLT100F-125M20
Panduit Corp
|
Samacsys Manufacturer | Panduit |