Datasheets
CLT-122-02-FM-D-BE by: Samtec Inc

Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for CLT-122-02-FM-D-BE by Samtec Inc

Overview of CLT-122-02-FM-D-BE by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Price & Stock for CLT-122-02-FM-D-BE

Part # Distributor Description Stock Price Buy
DISTI # CLT-122-02-FM-D-BE
Avnet Americas Conn Socket Strip SKT 44 POS 2mm Solder ST SMD - Bulk (Alt: CLT-122-02-FM-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # CLT-122-02-FM-D-BE
Avnet Americas Conn Socket Strip SKT 44 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-122-02-FM-D-BE) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Container: Reel 0
RFQ
Onlinecomponents.com 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 7 $5.5500
  • 25 $3.7700
  • 100 $3.5900
  • 500 $3.4000
  • 1,000 $3.2400
  • 5,682 $2.8100
  • 11,364 $2.6300
$2.6300 / $5.5500 Buy Now
DISTI # 000000000002502449
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 7 $5.5500
  • 25 $3.7700
  • 100 $3.5900
  • 500 $3.4000
  • 1,000 $3.2400
  • 5,682 $2.8100
  • 11,364 $2.6300
$2.6300 / $5.5500 Buy Now
DISTI # 5cd8d733cd7c1c4c3823b3ed
Samtec Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $6.3900
  • 25 $5.7800
  • 50 $5.3700
  • 100 $5.1100
  • 500 $3.7700
  • 1,000 $3.3300
  • 2,500 $2.4300
  • 5,000 $1.5400
$1.5400 / $6.3900 Buy Now

Part Details for CLT-122-02-FM-D-BE

CLT-122-02-FM-D-BE CAD Models

CLT-122-02-FM-D-BE Part Data Attributes

CLT-122-02-FM-D-BE Samtec Inc
Buy Now Datasheet
Compare Parts:
CLT-122-02-FM-D-BE Samtec Inc Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT
Body Breadth 0.158 inch
Body Depth 0.024 inch
Body Length 1.731 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 1 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4 mm
Plating Thickness 3u inch
Rated Current (Signal) 4.1 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 44
UL Flammability Code 94V-0

Alternate Parts for CLT-122-02-FM-D-BE

This table gives cross-reference parts and alternative options found for CLT-122-02-FM-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-122-02-FM-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESQT-122-02-L-D-516 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc CLT-122-02-FM-D-BE vs ESQT-122-02-L-D-516
ESQT-122-02-F-D-550 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc CLT-122-02-FM-D-BE vs ESQT-122-02-F-D-550
SSM-122-T-DV Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-122-02-FM-D-BE vs SSM-122-T-DV
G827B4420 Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation CLT-122-02-FM-D-BE vs G827B4420
ESQT-122-03-F-D-354 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc CLT-122-02-FM-D-BE vs ESQT-122-03-F-D-354
G808A443 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation CLT-122-02-FM-D-BE vs G808A443
307-144-120 Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket I/O Interconnect CLT-122-02-FM-D-BE vs 307-144-120
ESQT-122-03-L-D-353 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc CLT-122-02-FM-D-BE vs ESQT-122-03-L-D-353
SFML-122-T2-S-D-LC-P-TR Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-122-02-FM-D-BE vs SFML-122-T2-S-D-LC-P-TR
G827A443 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation CLT-122-02-FM-D-BE vs G827A443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLT-122-02-FM-D-BE by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLT-122-02-FM-D-BE by Samtec Inc

Select Manufacturer
Which Manufacturer of CLT-122-02-FM-D-BE would you like to use for your alert(s)?
  • Please alert me when CLT-122-02-FM-D-BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLT-122-02-FM-D-BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLT-122-02-FM-D-BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLT-122-02-FM-D-BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLT-122-02-FM-D-BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLT-122-02-FM-D-BE by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: