Part Details for CLT-117-02-L-D-BE-A-K-FR by Samtec Inc
Overview of CLT-117-02-L-D-BE-A-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT-117-02-L-D-BE-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-117-02-L-D-BE-
|
Avnet Americas | Connector Socket Strip 34 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-117-02-L-D-BE-) Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$1.5100 / $3.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $9.3800 | Buy Now |
DISTI #
CLT-117-02-L-D-BE-A-K-FR
|
Avnet Abacus | Connector Socket Strip 34 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-117-02-L-D-BE-A-K-FR) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4200 / $9.3800 | Buy Now |
DISTI #
5f7c92bee56a7140584791e1
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1175 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.5100 / $3.5800 | Buy Now |
Part Details for CLT-117-02-L-D-BE-A-K-FR
CLT-117-02-L-D-BE-A-K-FR CAD Models
CLT-117-02-L-D-BE-A-K-FR Part Data Attributes
|
CLT-117-02-L-D-BE-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-117-02-L-D-BE-A-K-FR
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | TIGER CLAW | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.34 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.01 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLT-117-02-L-D-BE-A-K-FR
This table gives cross-reference parts and alternative options found for CLT-117-02-L-D-BE-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-117-02-L-D-BE-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-117-02-LM-D-P-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-117-02-L-D-BE-A-K-FR vs CLT-117-02-LM-D-P-TR |