-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-116-02-L-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0962
|
Newark | Socket, 2.0Mm, Smt, 2X16 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Ro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $5.3900 | Buy Now |
DISTI #
CLT-116-02-L-D-A-ND
|
DigiKey | CONN RCPT 32POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
810 In Stock |
|
$2.2227 / $4.0900 | Buy Now |
DISTI #
CLT-116-02-L-D-A
|
Avnet Americas | PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 32 Contacts, Surface Mount, CLT Series -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.1734 / $3.5346 | Buy Now |
DISTI #
200-CLT11602LDA
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket | 36 |
|
$1.4700 / $4.0900 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant |
789 Partner Stock |
|
$1.5400 / $5.0600 | Buy Now |
DISTI #
5cd8d76dcd7c1c4c3823f90f
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.4700 / $4.0900 | Buy Now |
DISTI #
000000000000102399
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.4600 / $4.0900 | Buy Now |
DISTI #
CLT-116-02-L-D-A
|
Avnet Abacus | PCB Receptacle Bottom Entry BoardtoBoard 2 mm 2 Rows 32 Contacts Surface Mount CLT Series (Alt: CLT-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant |
789 Partner Stock |
|
$1.5400 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-116-02-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-116-02-L-D-A
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.259 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
This table gives cross-reference parts and alternative options found for CLT-116-02-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-116-02-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-116-02-G-D | Samtec Inc | $5.3882 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-116-02-L-D-A vs CLT-116-02-G-D |
CLT-116-02-F-D-BE | Samtec Inc | $4.1498 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | CLT-116-02-L-D-A vs CLT-116-02-F-D-BE |
CLT-116-02-F-D | Samtec Inc | $3.7798 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-116-02-L-D-A vs CLT-116-02-F-D |
CLT-116-02-G-D-P | Samtec Inc | $5.7340 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-116-02-L-D-A vs CLT-116-02-G-D-P |
CLT-116-02-S-D-BE | Samtec Inc | $6.2475 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-116-02-L-D-A vs CLT-116-02-S-D-BE |
CLT-116-02-F-D-A | Samtec Inc | $4.1989 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-116-02-L-D-A vs CLT-116-02-F-D-A |
CLT-116-02-G-D-BE | Samtec Inc | $4.7538 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | CLT-116-02-L-D-A vs CLT-116-02-G-D-BE |
CLT-116-02-L-D-BE | Samtec Inc | $4.3540 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | CLT-116-02-L-D-A vs CLT-116-02-L-D-BE |
CLT-116-02-SM-D-A | Samtec Inc | $6.0195 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-116-02-L-D-A vs CLT-116-02-SM-D-A |