Datasheets
CLT-113-02-F-D-A-K-TR by: Samtec Inc

Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for CLT-113-02-F-D-A-K-TR by Samtec Inc

Overview of CLT-113-02-F-D-A-K-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLT-113-02-F-D-A-K-TR

Part # Distributor Description Stock Price Buy
DISTI # 88P0666
Newark Clt-113-02-F-D-A-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec CLT-113-02-F-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4200
  • 500 $2.2600
  • 1,000 $2.1900
$2.1900 / $2.4200 Buy Now
DISTI # CLT-113-02-F-D-A-K-TR-ND
DigiKey CONN RCPT 26POS 0.079 GOLD SMD Min Qty: 1225 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,225 $1.9358
$1.9358 Buy Now
DISTI # CLT-113-02-F-D-A-K
Avnet Americas Conn Socket Strip SKT 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-113-02-F-D-A-K) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Reel 0
RFQ
DISTI # 200-CLT11302FDAKTR
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch 0
  • 1,225 $1.8200
  • 2,450 $1.6500
  • 4,900 $1.3800
$1.3800 / $1.8200 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 100 $2.9200
  • 250 $2.7900
  • 500 $2.3100
  • 1,225 $1.8800
  • 3,675 $1.5300
  • 6,125 $1.1900
  • 8,575 $1.1800
  • 11,025 $1.1600
$1.1600 / $2.9200 Buy Now
DISTI # 000000000002793140
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 0
  • 1 $2.9600
  • 25 $2.8400
  • 50 $2.7300
  • 100 $2.6300
  • 500 $2.2200
  • 1,000 $1.8200
$1.8200 / $2.9600 Buy Now
DISTI # CLT-113-02-F-D-A-K-TR
Avnet Abacus Conn Socket Strip SKT 26 POS 2mm Solder ST SMD T/R (Alt: CLT-113-02-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 100 $2.9200
  • 250 $2.7900
  • 500 $2.3100
  • 1,225 $1.8800
  • 3,675 $1.5300
  • 6,125 $1.1900
  • 8,575 $1.1800
  • 11,025 $1.1600
$1.1600 / $2.9200 Buy Now
DISTI # 5cd8d724cd7c1c4c3823a1ac
Samtec Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel 0
  • 1 $2.9600
  • 25 $2.8400
  • 50 $2.7300
  • 100 $2.6300
  • 500 $2.2200
  • 1,000 $1.8200
  • 2,500 $1.4900
  • 5,000 $1.1600
$1.1600 / $2.9600 Buy Now

Part Details for CLT-113-02-F-D-A-K-TR

CLT-113-02-F-D-A-K-TR CAD Models

CLT-113-02-F-D-A-K-TR Part Data Attributes

CLT-113-02-F-D-A-K-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
CLT-113-02-F-D-A-K-TR Samtec Inc Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT
Board Mounting Option PEG
Body Breadth 0.158 inch
Body Depth 0.024 inch
Body Length 1.023 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 1 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4 mm
Plating Thickness 3u inch
Rated Current (Signal) 4.1 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 26
UL Flammability Code 94V-0

Alternate Parts for CLT-113-02-F-D-A-K-TR

This table gives cross-reference parts and alternative options found for CLT-113-02-F-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-113-02-F-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLT-113-02-S-D-A-K-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-S-D-A-K-TR
CLT-113-02-LM-D-A Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-LM-D-A
CLT-113-02-G-D-A-P-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-G-D-A-P-TR
CLT-113-02-G-D-A Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-G-D-A
CLT-113-02-G-D-A-P Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-G-D-A-P
CLT-113-02-L-D-A-P-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-L-D-A-P-TR
CLT-113-02-S-D-A-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-S-D-A-TR
CLT-113-02-L-D-A-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-L-D-A-TR
CLT-113-02-F-D-A-P-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-F-D-A-P-TR
CLT-113-02-G-D-A-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-G-D-A-TR
Part Number Description Manufacturer Compare
CLT-113-02-F-D-BE-A-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-F-D-BE-A-TR
CLT-113-02-S-D-A Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-S-D-A
CLT-113-02-LM-D-P-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-LM-D-P-TR
CLT-113-02-L-D-A Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-L-D-A
M22-6361306 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Socket Harwin CLT-113-02-F-D-A-K-TR vs M22-6361306
CLT-113-02-F-D-A-P-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-F-D-A-P-TR
CLT-113-02-F-D-BE-A-P Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-F-D-BE-A-P
CLT-113-02-S-D-K-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-S-D-K-TR
CLT-113-02-L-D-A-K Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-L-D-A-K
CLT-113-02-S-D-A-TR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-113-02-F-D-A-K-TR vs CLT-113-02-S-D-A-TR

CLT-113-02-F-D-A-K-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLT-113-02-F-D-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLT-113-02-F-D-A-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of CLT-113-02-F-D-A-K-TR would you like to use for your alert(s)?
  • Please alert me when CLT-113-02-F-D-A-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLT-113-02-F-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLT-113-02-F-D-A-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLT-113-02-F-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLT-113-02-F-D-A-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLT-113-02-F-D-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: