Part Details for CLT-112-02-L-D-BE-A-P-FR by Samtec Inc
Overview of CLT-112-02-L-D-BE-A-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLT-112-02-L-D-BE-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-112-02-L-D-BE-
|
Avnet Americas | Connector Socket Strip 24 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-112-02-L-D-BE-) Min Qty: 1375 Package Multiple: 1375 Container: Reel | 0 |
|
$1.2000 / $2.7300 | Buy Now |
DISTI #
200-CLT11202LDBEAPFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$4.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $7.1300 | Buy Now |
DISTI #
000000000006203354
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1375 | 0 |
|
$1.2000 / $2.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6000 / $7.1300 | Buy Now |
DISTI #
5f7dcf1ce56a714058e96c6d
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1375 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2000 / $2.7300 | Buy Now |
Part Details for CLT-112-02-L-D-BE-A-P-FR
CLT-112-02-L-D-BE-A-P-FR CAD Models
CLT-112-02-L-D-BE-A-P-FR Part Data Attributes
|
CLT-112-02-L-D-BE-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-112-02-L-D-BE-A-P-FR
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | TIGER CLAW | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.01 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |