There are no models available for this part yet.
Overview of CLT-110-02-F-D-BE-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLT-110-02-F-D-BE-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CLT-110-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 20 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-110-02-F-D-BE-) Min Qty: 1650 Package Multiple: 1650 Container: Reel | 0 |
|
$0.7300 / $1.6200 | Buy Now | |
DISTI #
200-CLT11002FDBEKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$1.6200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8000 / $1.4900 | Buy Now | ||
DISTI #
000000000006203228
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1650 | 0 |
|
$0.6700 / $1.8400 | Buy Now | |
DISTI #
CLT-110-02-F-D-BE-K-FR
|
Avnet Abacus | Connector Socket Strip 20 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-110-02-F-D-BE-K-FR) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8000 / $1.4900 | Buy Now | ||
DISTI #
5f523471ac0cc4d36233b1d8
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1650 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.7990 / $1.6150 | Buy Now |
CAD Models for CLT-110-02-F-D-BE-K-FR by Samtec Inc
Part Data Attributes for CLT-110-02-F-D-BE-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER CLAW CONTACT
|
Body Breadth
|
0.158 inch
|
Body Depth
|
0.024 inch
|
Body Length
|
0.787 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
1 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.078 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
4.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|