Part Details for CLT-108-02-F-D-BE-A by Samtec Inc
Results Overview of CLT-108-02-F-D-BE-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-108-02-F-D-BE-A Information
CLT-108-02-F-D-BE-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CLT-108-02-F-D-BE-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0134
|
Newark | Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec CLT-108-02-F-D-BE-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $3.8200 | Buy Now |
DISTI #
612-CLT-108-02-F-D-BE-A-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1337 In Stock |
|
$1.3255 / $2.6500 | Buy Now |
DISTI #
CLT-108-02-F-D-BE-A
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, Tiger Claw CLT - Rail/Tube... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$1.5867 / $1.7673 | Buy Now |
DISTI #
200-CLT10802FDBEA
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 159 |
|
$0.7800 / $2.6500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.0100 / $2.4800 | Buy Now |
DISTI #
000000000000102301
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.2500 / $2.6500 | Buy Now |
DISTI #
CLT-108-02-F-D-BE-A
|
Avnet Abacus | PCB Receptacle BoardtoBoard 2 mm 2 Rows 16 Contacts Surface Mount Tiger Claw CLT (Alt: CLT-108-02-F-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.0100 / $2.4800 | Buy Now |