There are no models available for this part yet.
Overview of CLT-106-02-G-D-A-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLT-106-02-G-D-A-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM7762
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec CLT-106-02-G-D-A-K-FR RoHS: Compliant Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now | |
DISTI #
CLT-106-02-G-D-A-K
|
Avnet Americas | Connector Socket Strip 12 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-106-02-G-D-A-K) Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$0.8800 / $1.7700 | Buy Now | |
DISTI #
200-CLT10602GDAKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$1.4600 / $1.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $1.6300 | Buy Now | ||
DISTI #
000000000006203040
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1225 | 0 |
|
$0.8100 / $2.0100 | Buy Now | |
DISTI #
CLT-106-02-G-D-A-K-FR
|
Avnet Abacus | Connector Socket Strip 12 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-106-02-G-D-A-K-FR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9600 / $1.6300 | Buy Now | ||
DISTI #
5fae60e361bb334fe9159262
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1225 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9600 / $1.7700 | Buy Now |
CAD Models for CLT-106-02-G-D-A-K-FR by Samtec Inc
Part Data Attributes for CLT-106-02-G-D-A-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
Alternate Parts for CLT-106-02-G-D-A-K-FR
This table gives cross-reference parts and alternative options found for CLT-106-02-G-D-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-106-02-G-D-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-106-02-F-D-P-FR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-F-D-P-FR |
CLT-106-02-F-D-A-P-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-F-D-A-P-TR |
CLT-106-02-H-D-A-P-TR | Board Connector, | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-H-D-A-P-TR |
CLT-106-02-L-D-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-L-D-K-FR |
CLT-106-02-SM-D-A-K-TR | Board Connector, | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-SM-D-A-K-TR |
CLT-106-02-S-D-A-K-TR | Board Connector, | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-S-D-A-K-TR |
CLT-106-02-H-D-A-K-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-H-D-A-K-TR |
CLT-106-02-FM-D-A-K-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-FM-D-A-K-TR |
CLT-106-02-F-D-A-P-FR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-106-02-G-D-A-K-FR vs CLT-106-02-F-D-A-P-FR |