-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3115
|
Newark | Connector, Rcpt, 8Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec CLT-104-02-F-D-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.0600 / $2.2500 | Buy Now |
DISTI #
SAM9241-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3364 In Stock |
|
$0.5250 / $1.5200 | Buy Now |
DISTI #
CLT-104-02-F-D-BE
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-104-02-F-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 529 Factory Stock |
|
RFQ | |
DISTI #
200-CLT10402FDBE
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant | 80 |
|
$0.3900 / $1.5200 | Buy Now |
DISTI #
E02:0323_03407410
|
Arrow Electronics | Conn Socket Strip SKT 8 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 | Europe - 21 |
|
$1.2568 / $1.4735 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.5600 / $1.1940 | Buy Now |
DISTI #
85032266
|
Verical | Conn Socket Strip SKT 8 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 529 |
|
$2.1200 | Buy Now |
DISTI #
73596998
|
Verical | Conn Socket Strip SKT 8 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2343 | Americas - 20 |
|
$2.3059 | Buy Now |
DISTI #
CLT-104-02-F-D-BE
|
TME | Connector: PCB to PCB, female, PIN: 8, 2mm, CLT, gold-plated, SMT Min Qty: 1 | 10 |
|
$1.1200 / $1.7600 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Rugged Reliable Dual Min Qty: 1 | 349 |
|
$0.8600 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-104-02-F-D-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-104-02-F-D-BE
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for CLT-104-02-F-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-104-02-F-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51765-10004404B0LF | Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | CLT-104-02-F-D-BE vs 51765-10004404B0LF |
51765-10004020A0LF | Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | CLT-104-02-F-D-BE vs 51765-10004020A0LF |
51765-10004404B0LF | Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | CLT-104-02-F-D-BE vs 51765-10004404B0LF |
EFD12-36-A-A-F1 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Wave Tech Co Ltd | CLT-104-02-F-D-BE vs EFD12-36-A-A-F1 |
51765-10004020B0LF | Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | CLT-104-02-F-D-BE vs 51765-10004020B0LF |
EFD12-36-A-A-F2 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Wave Tech Co Ltd | CLT-104-02-F-D-BE vs EFD12-36-A-A-F2 |
CLT-104-02-F-D-P | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-104-02-F-D-BE vs CLT-104-02-F-D-P |
CLT-104-02-F-D-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-104-02-F-D-BE vs CLT-104-02-F-D-K |