Part Details for CLT-102-02-G-D-FR by Samtec Inc
Overview of CLT-102-02-G-D-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for CLT-102-02-G-D-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-102-02-G-D-FR
|
Avnet Americas | Connector Socket Strip 4 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-102-02-G-D-FR) Min Qty: 1750 Package Multiple: 1750 Container: Reel | 0 |
|
$0.3444 / $0.8200 | Buy Now |
DISTI #
200-CLT10202GDFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$0.5300 / $0.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3920 / $0.7590 | Buy Now |
DISTI #
000000000006202884
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1750 | 0 |
|
$0.3100 / $0.8900 | Buy Now |
DISTI #
CLT-102-02-G-D-FR
|
Avnet Abacus | Connector Socket Strip 4 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-102-02-G-D-FR) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3920 / $0.7590 | Buy Now |
DISTI #
5fae60bf61bb334fe91565a9
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1750 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.4000 / $0.8200 | Buy Now |
Part Details for CLT-102-02-G-D-FR
CLT-102-02-G-D-FR CAD Models
CLT-102-02-G-D-FR Part Data Attributes
|
CLT-102-02-G-D-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-102-02-G-D-FR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |